PDP SEO Portlet

MS27466T17B6S

Conn Subminiature Cylindrical SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466T17B6S
Secondary Manufacturer Part#: MS27466T17B6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
17-6
Wall Mount
-65 to 200 °C
33.32 mm
30.81 x 33.32 x 33.32 mm
33.32 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$336.27894
10+
$255.84885
25+
$178.64815
50+
$103.4673
100+
$102.9312