MS27466T15B35P
Conn Subminiature Cylindrical PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 37Signal | ||
| Receptacle | ||
| 15-35 | ||
| Wall Mount | ||
| -65 to 200 °C | ||
| 30.96 mm | ||
| 30.81 x 30.96 x 30.96 mm | ||
| 30.96 mm | ||
| 30.81 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |