PDP SEO Portlet

MS27466T13B98SB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466T13B98SB
Secondary Manufacturer Part#: MS27466T13B98SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
10Signal
Receptacle
13-98
Wall Mount
-65 to 200 °C
28.57 mm
30.81 x 28.57 x 28.57 mm
28.57 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$320.29099
10+
$273.5343
25+
$272.13156
50+
$270.72882
100+
$269.32608