PDP SEO Portlet

MS27466T11B4SB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466T11B4SB
Secondary Manufacturer Part#: MS27466T11B4SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
4Signal
Receptacle
11-4
Wall Mount
-65 to 200 °C
26.18 mm
30.81 x 26.18 x 26.18 mm
26.18 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$270.76569
10+
$231.23912
25+
$230.05328
50+
$228.86744
100+
$227.6816