PDP SEO Portlet

MS27466T11B35S

Conn Subminiature Cylindrical SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466T11B35S
Secondary Manufacturer Part#: MS27466T11B35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
13Signal
Receptacle
11-35
Wall Mount
-65 to 200 °C
26.18 mm
30.81 x 26.18 x 26.18 mm
26.18 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$315.42667
10+
$239.8957
25+
$168.92031
50+
$63.21316
100+
$61.92069