PDP SEO Portlet

MS27466P19B32S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466P19B32S
Secondary Manufacturer Part#: MS27466P19B32S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
32Signal
Receptacle
19-32
Wall Mount
-65 to 200 °C
36.52 mm
38.86 x 36.52 x 36.52 mm
36.52 mm
38.86 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$415.5741
10+
$354.90731
25+
$353.08728
50+
$351.26724
100+
$349.4472