PDP SEO Portlet

MS27466E25B61PA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466E25B61PA
Secondary Manufacturer Part#: MS27466E25B61PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
61Signal
Receptacle
25-61
Wall Mount
-65 to 200 °C
46.02 mm
30.81 x 46.02 x 46.02 mm
46.02 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$316.318
10+
$270.1413
25+
$268.75596
50+
$267.37062
100+
$265.98528