PDP SEO Portlet

MS27466E23F35P

Conn Subminiature Cylindrical PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466E23F35P
Secondary Manufacturer Part#: MS27466E23F35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
100Signal
Receptacle
23-35
Wall Mount
-65 to 200 °C
42.87 mm
30.81 x 42.87 x 42.87 mm
42.87 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$355.54094
10+
$303.63938
25+
$302.08225
50+
$300.52512
100+
$298.968