PDP SEO Portlet

MS27466E21B41P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466E21B41P
Secondary Manufacturer Part#: MS27466E21B41P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
41Signal
Receptacle
21-41
Wall Mount
-65 to 200 °C
39.67 mm
30.81 x 39.67 x 39.67 mm
39.67 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$381.88793
10+
$290.4864
25+
$202.82945
50+
$75.35842
100+
$73.5875