PDP SEO Portlet

MS27466E17F6P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466E17F6P
Secondary Manufacturer Part#: MS27466E17F6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
17-6
Wall Mount
-65 to 200 °C
33.32 mm
30.81 x 33.32 x 33.32 mm
33.32 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$265.91591
10+
$227.097
25+
$225.9324
50+
$224.7678
100+
$223.6032