PDP SEO Portlet

MS17348R22C22P

Conn MIL-C-22992 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS17348R22C22P
Secondary Manufacturer Part#: MS17348R22C22P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Receptacle
22-22
Jam Nut
53.97 mm
40.08 x 53.97 x 53.97 mm
53.97 mm
40.08 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$633.01333
10+
$524.03
25+
$521.34267
50+
$518.65534
100+
$515.968