PDP SEO Portlet

MS17346R24N22P

Conn MIL-C-22992 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS17346R24N22P
Secondary Manufacturer Part#: MS17346R24N22P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Receptacle
24-22
Box Mount
50.8 mm
41.45 x 50.8 x 50.8 mm
50.8 mm
41.45 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$640.93333
10+
$487.43155
25+
$343.26478
50+
$337.83681
100+
$330.92937