MS17346C36C7S
Conn MIL-C-22992 Circular SKT 47 POS Solder ST Box Mount 47 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| (7/40)Signal | ||
| Receptacle | ||
| 36-7 | ||
| Box Mount | ||
| 69.85 mm | ||
| 41.6 x 69.85 x 69.85 mm | ||
| 69.85 mm | ||
| 41.6 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |