MS17344R40C56S
Conn MIL-C-22992 Circular SKT 85 POS Solder ST Cable Mount 85 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: MS17344R40C56S
Secondary Manufacturer Part#: MS17344R40C56S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 85Signal | ||
| Plug | ||
| 40-56 | ||
| Cable Mount | ||
| 80.16 mm | ||
| 47.14 mm | ||
| 47.14 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |