MS17344R36N7P
Conn MIL-C-22992 Circular PIN 47 POS Solder ST Cable Mount 47 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| (7/40)Signal | ||
| Plug | ||
| 36-7 | ||
| Cable Mount | ||
| 72.23 mm | ||
| 47.62 mm | ||
| 47.62 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |