PDP SEO Portlet

MS17344R22C11P

Conn MIL-C-22992 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS17344R22C11P
Secondary Manufacturer Part#: MS17344R22C11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
2Signal
Plug
22-11
Cable Mount
46.83 mm
43.68 mm
43.68 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$464.49333
10+
$407.59225
25+
$405.50203
50+
$403.41181
100+
$401.3216