MS17344R18C9P
Conn MIL-C-22992 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: MS17344R18C9P
Secondary Manufacturer Part#: MS17344R18C9P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| (2/5)Signal | ||
| Plug | ||
| 18-9 | ||
| Cable Mount | ||
| 39.7 mm | ||
| 43.68 mm | ||
| 43.68 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |