PDP SEO Portlet

MS17344C40C56P

Conn MIL-C-22992 Circular PIN 85 POS Solder ST Cable Mount 85 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS17344C40C56P
Secondary Manufacturer Part#: MS17344C40C56P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
85Signal
Plug
40-56
Cable Mount
80.16 mm
47.14 mm
47.14 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1464.81333
10+
$1285.37175
30+
$1278.7801
50+
$1272.18845
100+
$1265.5968