MS17343R36C8S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| (1/46)Signal | ||
| Receptacle | ||
| 36-8 | ||
| Wall Mount | ||
| 69.85 mm | ||
| 41.57 x 69.85 x 69.85 mm | ||
| 69.85 mm | ||
| 41.57 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |