MRU-AF41-2020
USB Sealed Connector, USB Type A, USB 2.0, Receptacle, 4 Position, Panel Mount, IP67, IP68
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, USB Cables
Avnet Manufacturer Part #: MRU-AF41-2020
Secondary Manufacturer Part#: 17AH0304
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 m | ||
| Multicolor | ||
| 4POS USB Type A | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| -45 to 85 °C | ||
| 1 USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |