MRJR54810F
Conn RJ45 Receptacle 8 POS Solder ST Through Hole 12 Terminal Single Port
- RoHS 10 Compliant
- Tariff Charges
MRJR54810F is a MRJR series 8P8C, Cat5, panel mount, RJ45 jack, 1 x 1 (port), modular connector.
- Phosphor bronze contact base material with gold plating
- 1.5A current rating
- 30mohm maximum contact resistance
- Vertical orientation
- Left green, right yellow LED
- Single port with threaded mounting holes
- Operating temperature range from -40 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |