MRJ548001
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: MRJ548001
Secondary Manufacturer Part#: MRJ548001
- RoHS 10 Compliant
- Tariff Charges
The MRJ548001 is a 8-position RJ45 Connector, rugged RJ series, generation 1, vertical termination style, gold-plated over nickel phosphor bronze contacts and UL94V-0-rated black high temperature thermoplastic housing. The connector system is designed to provide a standard RJ45 interface, ideal for harsh environments where Ethernet/IP protocol is used. Protection is provided for IP67 applications per IEC 60529 specification. Data rates conform to 10BaseT or 100BaseT Ethernet.
- Nickel-plated die-cast zinc alloy shell
- Silicone rubber gasket
- 1 Port (vertical has through hole mounting, right angle has threaded lug)
- 1.5A Current rating per contact
- 30mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 2500 Mating cycles
- -40 to +105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |