PDP SEO Portlet

MRJ538101

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: MRJ538101
Secondary Manufacturer Part#: MRJ538101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MRJ series Rugged RJ45 Connector has phosphor bronze with gold over nickel contacts. It is designed to provide a standard RJ45 interface, ideal for harsh environments where Ethernet/IP protocol is used. It has data rates conform to 10BaseT or 100BaseT Ethernet. It has right angle PCB tail termination with 8 or 10 positions, LED options, EMI ferrite filtering and PCB options (with matching RJ connector, cable header and terminal block or for hand wiring). It also has vertical PCB tail termination with 8 positions and LED options. The device both termination styles have dust covers for enhanced mating area protection.

  • Protection is provided for IP67 applications per IEC 60529 specification
  • 1.5A Current rating per pin
  • 30mΩ Contact resistance (maximum)
  • 2500 Mating cycles

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  96.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$9.3704
120+
$9.18424
240+
$9.05235
480+
$8.9242
960+
$8.66762