MRD-BJ03-M16-000
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: MRD-BJ03-M16-000
Secondary Manufacturer Part#: 77AC3410
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold Flash | ||
| 3Signal | ||
| Receptacle | ||
| Gold Flash over Nickel | ||
| 500 V | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| 25.7 mm | ||
| 25.7 x 55.1 mm | ||
| 25.7 mm | ||
| No | ||
| Solder Cup | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |