MP-6256-61P
61 Pole Heavy Duty Chassis Mount, Male, Black Finish. Gold Plated Solder Contacts Included
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: MP-6256-61P
Secondary Manufacturer Part#: MP-6256-61P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 61Signal | ||
| Plug | ||
| Gold | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 26.5 mm | ||
| 45.5 mm | ||
| 43.9 x 26.5 x 43.9 | ||
| 43.9 mm | ||
| 43.9 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |