MP-6211-39S
39 Pole Heavy Duty Cable Connector, Female, PG Cable Gland, Black Finish. Gold Plated Solder Contacts Included
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 39Signal | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 36.5 mm | ||
| 36.5 x 181 | ||
| 181 mm | ||
| Yes | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |