MP-4164-37S
37 Pole Heavy Duty Chassis Mount, Female, Black Finish. Contacts Included
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 37Signal | ||
| Plug | ||
| Gold | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 42 mm | ||
| 54.3 mm | ||
| 50.8 x 42 x 50.8 | ||
| 50.8 mm | ||
| 50.8 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |