MP-4102-13P
85 Pole Heavy Duty Chassis Mount, Male, Black Finish. Contacts Included
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 13Signal | ||
| Receptacle | ||
| Gold | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 34.5 mm | ||
| 34.2 mm | ||
| 38 x 34.5 x 38 | ||
| 38 mm | ||
| 38 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |