MP-4101-19P
19 Pole Heavy Duty Cable Connector, Male, Black Finish. Contacts Included
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 19Signal | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 41.1 mm | ||
| 41.1 x 171 | ||
| 171 mm | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |