MP-4101-13P-C
Conn Circular PIN 13 POS Solder/Crimp ST Cable Mount 13 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 13Signal | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 37.8 mm | ||
| 37.8 x 160 | ||
| 160 mm | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |