MLDX-015A-DX01-N
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MLDX-015A-DX01-N
Secondary Manufacturer Part#: MLDX-015A-DX01-N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Air, Dry Gas | ||
| 6 | ||
| 15 psi | ||
| 0 psi | ||
| 85 °C | ||
| -40 °C | ||
| Dual Radial Barbed, Same Side | ||
| Absolute | ||
| CoBeam2 MLDX Series | ||
| DIP | ||
| Through Hole | ||
| Analog | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |