MICS-6814
Gas Detection Sensor, Carbon Monoxide/ Nitrogen Dioxide/ Ammonia, SMD
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: MICS-6814
Secondary Manufacturer Part#: MICS-6814
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1ppm to 500ppm, 1ppm to 1000ppm | ||
| Ammonia, Carbon Monoxide | ||
| 10 | ||
| 85 °C | ||
| -30 °C | ||
| Surface Mount | ||
| Metal Oxide Gas Sensor | ||
| 5.1 | ||
| 4.9 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |