MICS-2714
MEMS Sensor Nitrogen Dioxide 0.05ppm to 10ppm 10-Pin SMD Emboss T/R
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: MICS-2714
Secondary Manufacturer Part#: MICS-2714
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.05ppm to 10ppm, 1ppm to 1000ppm | ||
| Hydrogen, Nitrogen Dioxide | ||
| 10 | ||
| 85 °C | ||
| -30 °C | ||
| SMD | ||
| Surface Mount | ||
| Metal Oxide Gas Sensor | ||
| 5.1 | ||
| 4.9 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |