MHDRA511M0
Conn HDMI RCP 19 POS Solder ST Panel Mount 19 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: MHDRA511M0
Secondary Manufacturer Part#: MHDRA511M0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| Panel Mount | ||
| 19 POS | ||
| 1 | ||
| -55 to 105 °C | ||
| 15 mm | ||
| 30.3 x 15 x 16.9 mm | ||
| 16.9 mm | ||
| 30.3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |