MDT420M03001
Conn Mini PCI Express Card Socket 67 POS 0.5mm Solder RA SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Mini PCI Express Card | ||
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash Over Nickel | ||
| Solder | ||
| Surface Mount | ||
| 67 | ||
| MDT | ||
| Solder | ||
| 50 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |