MDBE09SE860
Conn IP67 D-Sub SKT 9 POS 2.7mm Solder ST Thru-Hole 9 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: MDBE09SE860
Secondary Manufacturer Part#: MDBE09SE860
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| 265 | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 2.7000 mm | ||
| 21.1 mm | ||
| 39.4 x 21.1 x 14.4 mm | ||
| 14.4 mm | ||
| 39.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |