MDBE09PE860
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| 260 | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 2.7000 mm | ||
| 21.1 mm | ||
| 39.4 x 21.1 x 16.9 mm | ||
| 16.9 mm | ||
| 39.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |