MDBA26PE860
D Sub Connector, HD26, High Density, Plug, MDB Series, 26 Contacts, DA, Solder
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: MDBA26PE860
Secondary Manufacturer Part#: MDBA26PE860
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| 265 | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 2.3000 mm | ||
| 21.1 mm | ||
| 47.7 x 21.1 x 17 mm | ||
| 17 mm | ||
| 47.7 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |