MB2-030P-701
Manufacturer:Amphenol
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: MB2-030P-701
Secondary Manufacturer Part#: 10-503112-030
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| -65 to 125 °C | ||
| 2.5400 mm | ||
| 9.9 mm | ||
| 70.99 x 9.9 x 14.17 mm | ||
| 14.17 mm | ||
| 70.99 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |