MB1LLN0900
Circular Connector, MotionGrade M23 B Series, Panel Mount Receptacle, 9 Contacts, Zinc Body
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: MB1LLN0900
Secondary Manufacturer Part#: MB1LLN0900
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 9Signal | ||
| Receptacle | ||
| Panel Mount | ||
| -20 to 130 °C | ||
| 25.7 mm | ||
| 35.3 x 25.7 x 25.7 mm | ||
| 25.7 mm | ||
| 35.3 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |