MB1EJN0600
Sensor Connector, MotionGrade M23 B Series, M23, Female, 6 Positions, Crimp Socket
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: MB1EJN0600
Secondary Manufacturer Part#: MB1EJN0600
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Brass | ||
| Gold | ||
| 6Signal | ||
| Plug | ||
| Cable Mount | ||
| -20 to 130 °C | ||
| 27 mm | ||
| 60.6 mm | ||
| 60.6 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |