MA1EAE1700
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: MA1EAE1700
Secondary Manufacturer Part#: MA1EAE1700
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Pin | ||
| Brass | ||
| Gold | ||
| 17Signal | ||
| Plug | ||
| Cable Mount | ||
| 17 POS | ||
| 1 | ||
| -20 to 130 °C | ||
| 25.8 mm | ||
| 53.9 mm | ||
| 53.9 mm | ||
| No | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |