PDP SEO Portlet

MA1CAP1200

Sensor Connector, MotionGrade M23 A Series, M23, Male, 12 Positions

Manufacturer:Amphenol
Avnet Manufacturer Part #: MA1CAP1200
Secondary Manufacturer Part#: MA1CAP1200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MA1CAP1200 is a 12-position P-type threaded Straight Plug with gold-plated brass contacts, zinc die-cast housing body and a DuPont Viton® sealing. The MotionGrade M23 connector system is designed to excel in performance and reliability. Suitable for advanced servo drive encoder feedback applications and automation environments where control signal transmission or power are required in a robust and compact delivery system.

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
12Signal
Plug
Cable Mount
12 POS
1
-20 to 130 °C
25.8 mm
No
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$11.6625
600+
$10.31457
1000+
$8.90752
2000+
$8.70456
4000+
$8.5