PDP SEO Portlet

MA100BF103A

Thermistor NTC 10k Ohm 2-Pin Bulk

Manufacturer:Amphenol
Avnet Manufacturer Part #: MA100BF103A
Secondary Manufacturer Part#: MA100BF103A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MA100BF103A is a Biomedical Chip NTC (Negative Temperature Coefficient) Thermistor designed for use in catheter assemblies. Close monitoring of manufacturing processes allow Thermometrics to maintain tight interchangeability tolerances with volume production. These highly stable, precision thermochips provide the reliability, tight interchangeable tolerances, geometries and fast response times that are often required. The biomedical chip Thermistor assemblies are designed for use in applications involving both intermittent and continuous patient temperature monitoring.

  • 0.030" Diameter Kapton sleeve with 38 gauge bifilar heavy isomid insulation assembly
"

Technical Attributes

Find Similar Parts

Description Value
609.6
Free Hanging
50 °C
0 °C
1.27
Kapton Sleeve
MA Series
15
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.1923
3000+
$5.32507
5000+
$4.949
10000+
$4.92375
25000+
$4.8985