PDP SEO Portlet

M85049/38S13W

Circular Connector Clamp, 13, 8.33 mm, Aluminium, Souriau AS85049/38

Manufacturer:Amphenol
Avnet Manufacturer Part #: M85049/38S13W
Secondary Manufacturer Part#: 03P3152
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M85049/38S13W is a straight Strain Relief Clamp for connector family L, self-lock coupling, size-13/C connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.

  • Provides strain relief and cable tidy
  • No environmental protection offered
  • Alternative to Polamco 96H/97H1 series

Technical Attributes

Find Similar Parts

Description Value
29.36 mm
29.36 x 33.27
33.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.4
5+
$21.5
10+
$20.59
25+
$19.8
50+
$19.55
100+
$19.39
250+
$18.78