PDP SEO Portlet

M85049/38-19N

Circular Connector Clamp, Straight, Non Self Locking, 19, 16.1 mm, Aluminium

Manufacturer:Amphenol
Avnet Manufacturer Part #: M85049/38-19N
Secondary Manufacturer Part#: 03P3187
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M85049/38-19N is a straight Strain Relief Clamp for connector family L, size-19/F connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.

  • Provides strain relief and cable tidy
  • No environmental protection offered
  • Alternative to Polamco 96H/97H1 series

Technical Attributes

Find Similar Parts

Description Value
-65 to 200 °C
38.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.41
5+
$14.26
10+
$14.1
25+
$13.69
50+
$13.38
100+
$11.9