PDP SEO Portlet

M83723/95W1415N

Manufacturer:Amphenol
Avnet Manufacturer Part #: M83723/95W1415N
Secondary Manufacturer Part#: M83723/95W1415N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
15Signal
Plug
14-15
Cable Mount
-65 to 200 °C
31.39 mm
34.79 mm
34.79 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$88.90667
100+
$75.60626
200+
$74.53728
400+
$73.35863
800+
$71.85874