M83723/83R1814N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 14Signal | ||
| Receptacle | ||
| 18-14 | ||
| Wall Mount | ||
| -65 to 200 °C | ||
| 34.11 mm | ||
| 38.1 x 34.11 x 34.11 mm | ||
| 34.11 mm | ||
| 38.1 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |