PDP SEO Portlet

M83723/75R1415N

Manufacturer:Amphenol
Avnet Manufacturer Part #: M83723/75R1415N
Secondary Manufacturer Part#: M83723/75R1415N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
15Signal
Plug
14-15
Cable Mount
-65 to 200 °C
28.98 mm
36.06 mm
36.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: