PDP SEO Portlet

M83723/71W12126

Circular Connector, MIL-DTL-83723 Series III, Wall Mount Receptacle, 13 Contacts, Crimp Socket, Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: M83723/71W12126
Secondary Manufacturer Part#: M83723/71W12126
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Threaded coupling offers greater resistance to decoupling with a visual full mating indicator band on the shell
  • Shell sizes 8 - 28 in the following mounting styles:
  • wall mounting receptacle
  • jam nut receptacle
  • straight plug, straight plug with RFI grounding (provides EMI shielding), and straight plug with a self-locking clutch plate
  • MS and Proprietary versions available
  • Alternate positioning available
  • Intermateable with most MIL-C-26500 threaded coupling connectors
  • Aluminium shells with black anodized, Cadmium or electroless nickel finish options; also shells of passivated stainless steel are available.

Technical Attributes

Find Similar Parts

Description Value
12-12

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: